
CRCW080575R0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW080575R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW080575R0FKEBCT-ND - Cut Tape (CT) 541-CRCW080575R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080575R0FKEB |
Description | RES SMD 75 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080575R0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080575R0FKECHP | Vishay Dale | 0 | CRCW080575R0FKECHP-ND | 0,55813 Kč | Upgrade |
| CRCW080575R0FKEAC | Vishay Dale | 73 349 | 541-CRCW080575R0FKEACCT-ND | 2,10000 Kč | Similar |
| CRCW080575R0FKEBC | Vishay Dale | 0 | CRCW080575R0FKEBC-ND | 0,14484 Kč | Similar |
| ERJ-6ENF75R0V | Panasonic Industry | 120 793 | P75.0CCT-ND | 2,52000 Kč | Direct |
| RMCF0805FG75R0 | Stackpole Electronics Inc | 11 278 | 738-RMCF0805FG75R0CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 0,83160 Kč | 41,58 Kč |
| 100 | 0,62990 Kč | 62,99 Kč |
| 250 | 0,56276 Kč | 140,69 Kč |
| 500 | 0,53250 Kč | 266,25 Kč |
| 1 000 | 0,31035 Kč | 310,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21441 Kč | 2 144,10 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

