
ERJ-6ENF5901V | |
|---|---|
DigiKey Part Number | P5.90KCTR-ND - Tape & Reel (TR) P5.90KCCT-ND - Cut Tape (CT) P5.90KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF5901V |
Description | RES SMD 5.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF5901V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,21000 Kč | 12,10 Kč |
| 25 | 0,93440 Kč | 23,36 Kč |
| 50 | 0,77580 Kč | 38,79 Kč |
| 100 | 0,65280 Kč | 65,28 Kč |
| 250 | 0,52808 Kč | 132,02 Kč |
| 500 | 0,45756 Kč | 228,78 Kč |
| 1 000 | 0,40189 Kč | 401,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30120 Kč | 1 506,00 Kč |
| 10 000 | 0,27636 Kč | 2 763,60 Kč |
| 15 000 | 0,26427 Kč | 3 964,05 Kč |
| 25 000 | 0,25119 Kč | 6 279,75 Kč |
| 35 000 | 0,24371 Kč | 8 529,85 Kč |
| 50 000 | 0,23663 Kč | 11 831,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |



