
RSM3C | |
|---|---|
DigiKey Part Number | RSM3C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM3C |
Description | RES KIT 1K-9.76K 1/8W 19200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/8W Surface Mount 19200 Pieces (96 Values - 200 Each) |
Category | Power (Watts) 1/8W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 19200 Pieces (96 Values - 200 Each) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 1k ~ 9.76k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 675,83000 Kč | 4 675,83 Kč |
| Unit Price without VAT: | 4 675,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 657,75430 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ERJ-6ENF4751V | RES SMD 4.75K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF1501V | RES SMD 1.5K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF2211V | RES SMD 2.21K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF4021V | RES SMD 4.02K OHM 1% 1/8W 0805 | 200 |
| ERJ-6ENF7501V | RES SMD 7.5K OHM 1% 1/8W 0805 | 200 |

