


RSM3CA | |
|---|---|
DigiKey Part Number | RSM3CA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RSM3CA |
Description | RES KIT 1K-9.76K 1/8W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/8W Surface Mount 4800 Pieces (96 Values - 50 Each) |
Category | Power (Watts) 1/8W |
Manufacturer Panasonic Industry | Tolerance ±1% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 4800 Pieces (96 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 1k ~ 9.76k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 166,57000 Kč | 2 166,57 Kč |
| 10 | 1 881,44200 Kč | 18 814,42 Kč |
| Unit Price without VAT: | 2 166,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 621,54970 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ERJ-6ENF4751V | RES SMD 4.75K OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF1501V | RES SMD 1.5K OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF2211V | RES SMD 2.21K OHM 1% 1/8W 0805 | 50 |
| ERJ-6ENF4021V | RES SMD 4.02K OHM 1% 1/8W 0805 | 50 |

