
ERJ-3GEYJ562V | |
|---|---|
DigiKey Part Number | P5.6KGTR-ND - Tape & Reel (TR) P5.6KGCT-ND - Cut Tape (CT) P5.6KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ562V |
Description | RES SMD 5.6K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ562V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06035K60JNEA | Vishay Dale | 22 038 | 541-5.6KGCT-ND | 2,10000 Kč | Direct |
| CRCW06035K60JNEB | Vishay Dale | 19 900 | 541-CRCW06035K60JNEBCT-ND | 2,10000 Kč | Direct |
| RMCF0603JG5K60 | Stackpole Electronics Inc | 9 370 | 738-RMCF0603JG5K60CT-ND | 2,10000 Kč | Direct |
| RMCF0603JT5K60 | Stackpole Electronics Inc | 50 566 | RMCF0603JT5K60CT-ND | 2,10000 Kč | Direct |
| CRG0603F5K6 | TE Connectivity Passive Product | 4 766 | 1712-CRG0603F5K6CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,57120 Kč | 14,28 Kč |
| 50 | 0,46620 Kč | 23,31 Kč |
| 100 | 0,38640 Kč | 38,64 Kč |
| 250 | 0,30404 Kč | 76,01 Kč |
| 500 | 0,25786 Kč | 128,93 Kč |
| 1 000 | 0,22132 Kč | 221,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15761 Kč | 788,05 Kč |
| 10 000 | 0,14159 Kč | 1 415,90 Kč |
| 15 000 | 0,13381 Kč | 2 007,15 Kč |
| 25 000 | 0,12538 Kč | 3 134,50 Kč |
| 35 000 | 0,12057 Kč | 4 219,95 Kč |
| 50 000 | 0,11602 Kč | 5 801,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



