


CR5-KIT | |
|---|---|
DigiKey Part Number | CR5-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR5-KIT |
Description | RESISTR KIT 10-1M 1/10W 12200PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±5% 1/10W Surface Mount 12200 Pieces (61 Values - 200 Each) |
Datasheet | Datasheet |
EDA/CAD Models | CR5-KIT Models |
Category | Power (Watts) 1/10W |
Manufacturer Panasonic Industry | Tolerance ±5% |
Series | Features Automotive AEC-Q200 |
Packaging Bag | Quantity 12200 Pieces (61 Values - 200 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,46000 Kč | 1 785,46 Kč |
| 10 | 1 550,61800 Kč | 15 506,18 Kč |
| Unit Price without VAT: | 1 785,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 160,40660 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ERJ-3GEYJ103V | RES SMD 10K OHM 5% 1/10W 0603 | 200 |
| ERJ-3GEYJ102V | RES SMD 1K OHM 5% 1/10W 0603 | 200 |
| ERJ-3GEYJ472V | RES SMD 4.7K OHM 5% 1/10W 0603 | 200 |
| ERJ-3GEYJ222V | RES SMD 2.2K OHM 5% 1/10W 0603 | 200 |
| ERJ-3GEYJ105V | RES SMD 1M OHM 5% 1/10W 0603 | 200 |

