
ERJ-1GEJ201C | |
|---|---|
DigiKey Part Number | P200AGTR-ND - Tape & Reel (TR) P200AGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ201C |
Description | RES SMD 200 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ201C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ201C | Panasonic Industry | 126 064 | P123270CT-ND | 2,10000 Kč | Direct |
| ERJ-1GNF2000C | Panasonic Industry | 138 254 | P122416CT-ND | 2,10000 Kč | Upgrade |
| CRCW0201200RJNED | Vishay Dale | 0 | 541-CRCW0201200RJNEDCT-ND | 2,10000 Kč | Direct |
| RMCF0201JT200R | Stackpole Electronics Inc | 23 124 | RMCF0201JT200RCT-ND | 2,10000 Kč | Direct |
| AC0201FR-07200RL | YAGEO | 107 092 | YAG5171CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,60900 Kč | 6,09 Kč |
| 25 | 0,46200 Kč | 11,55 Kč |
| 50 | 0,36960 Kč | 18,48 Kč |
| 100 | 0,30450 Kč | 30,45 Kč |
| 250 | 0,23684 Kč | 59,21 Kč |
| 500 | 0,19948 Kč | 99,74 Kč |
| 1 000 | 0,16987 Kč | 169,87 Kč |
| 5 000 | 0,12313 Kč | 615,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,18555 Kč | 2 783,25 Kč |
| 30 000 | 0,15826 Kč | 4 747,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

