


ERA-6AEB202V | |
|---|---|
DigiKey Part Number | P2.0KDATR-ND - Tape & Reel (TR) P2.0KDACT-ND - Cut Tape (CT) P2.0KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB202V |
Description | RES SMD 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6APB202V | Panasonic Industry | 19 630 | P2.0KAZCT-ND | 8,13000 Kč | Parametric Equivalent |
| ERA-6ARB202V | Panasonic Industry | 11 148 | P2.0KBFCT-ND | 9,59000 Kč | Parametric Equivalent |
| ERA-6ARW202V | Panasonic Industry | 12 318 | P2.0KBSCT-ND | 11,47000 Kč | Parametric Equivalent |
| MCU08050D2001BP500 | Vishay | 5 000 | 749-1738-1-ND | 5,21000 Kč | Direct |
| RG2012P-202-B-T5 | Susumu | 94 369 | RG20P2.0KBCT-ND | 2,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 25 | 1,35960 Kč | 33,99 Kč |
| 50 | 1,28460 Kč | 64,23 Kč |
| 100 | 1,21170 Kč | 121,17 Kč |
| 250 | 1,12452 Kč | 281,13 Kč |
| 500 | 1,06364 Kč | 531,82 Kč |
| 1 000 | 1,00795 Kč | 1 007,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89775 Kč | 4 488,75 Kč |
| 10 000 | 0,85829 Kč | 8 582,90 Kč |
| 15 000 | 0,83729 Kč | 12 559,35 Kč |
| 25 000 | 0,81289 Kč | 20 322,25 Kč |
| 35 000 | 0,79801 Kč | 27 930,35 Kč |
| 50 000 | 0,78323 Kč | 39 161,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

