
ERA-6ARW202V | |
|---|---|
DigiKey Part Number | P2.0KBSTR-ND - Tape & Reel (TR) P2.0KBSCT-ND - Cut Tape (CT) P2.0KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW202V |
Description | RES SMD 2K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW202V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,85120 Kč | 221,28 Kč |
| 50 | 8,36300 Kč | 418,15 Kč |
| 100 | 7,90840 Kč | 790,84 Kč |
| 250 | 7,36616 Kč | 1 841,54 Kč |
| 500 | 6,99910 Kč | 3 499,55 Kč |
| 1 000 | 6,66792 Kč | 6 667,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,03112 Kč | 30 155,60 Kč |
| 10 000 | 5,80826 Kč | 58 082,60 Kč |
| 15 000 | 5,69073 Kč | 85 360,95 Kč |
| 25 000 | 5,55515 Kč | 138 878,75 Kč |
| 35 000 | 5,47301 Kč | 191 555,35 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

