
MCU08050D2001BP500 | |
|---|---|
DigiKey Part Number | 749-1738-2-ND - Tape & Reel (TR) 749-1738-1-ND - Cut Tape (CT) 749-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D2001BP500 |
Description | RES 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2001BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,42100 Kč | 44,21 Kč |
| 25 | 4,09600 Kč | 102,40 Kč |
| 50 | 3,87080 Kč | 193,54 Kč |
| 100 | 3,65600 Kč | 365,60 Kč |
| 250 | 3,39944 Kč | 849,86 Kč |
| 500 | 3,22342 Kč | 1 611,71 Kč |
| 1 000 | 3,06430 Kč | 3 064,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,75509 Kč | 13 775,45 Kč |
| 10 000 | 2,64608 Kč | 26 460,80 Kč |
| 15 000 | 2,58839 Kč | 38 825,85 Kč |
| 25 000 | 2,52171 Kč | 63 042,75 Kč |
| 35 000 | 2,48120 Kč | 86 842,00 Kč |
| 50 000 | 2,44108 Kč | 122 054,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

