Bluetooth Bluetooth v4.1, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89846A1KF

DigiKey Part Number
P16823TR-ND - Tape & Reel (TR)
P16823CT-ND - Cut Tape (CT)
P16823DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89846A1KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1, Class 2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-93dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
84kB ROM, 42kB SRAM
Part Status
Active
Voltage - Supply
2.35V ~ 3.3V
DigiKey Programmable
Not Verified
Current - Receiving
4.9mA
RF Family/Standard
Bluetooth
Current - Transmitting
4.9mA
Protocol
Mounting Type
Surface Mount
Modulation
FHSS
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Power - Output
0dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1333,48000 Kč333,48 Kč
10290,16300 Kč2 901,63 Kč
25275,14240 Kč6 878,56 Kč
100254,54140 Kč25 454,14 Kč
250242,21244 Kč60 553,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500231,24704 Kč115 623,52 Kč
Manufacturers Standard Package
Unit Price without VAT:333,48000 Kč
Unit Price with VAT:403,51080 Kč