


ENW-89849AZKF | |
|---|---|
DigiKey Part Number | P19098TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89849AZKF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -93dBm |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Voltage - Supply 2.35V ~ 3.3V |
Part Status Active | Current - Receiving 4.9mA |
DigiKey Programmable Not Verified | Current - Transmitting 4.9mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Power - Output 0dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 309,36773 Kč | 46 405,16 Kč |
| 300 | 305,11597 Kč | 91 534,79 Kč |
| Unit Price without VAT: | 309,36773 Kč |
|---|---|
| Unit Price with VAT: | 374,33495 Kč |



