
ENW89846AVKF | |
|---|---|
DigiKey Part Number | P18968-ND |
Manufacturer | |
Manufacturer Product Number | ENW89846AVKF |
Description | PAN1740 EXPERIMENTER KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PAN1740 PAN1740 Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Panasonic Industry | Contents Board(s), Cable(s) |
Series | Utilized IC / Part PAN1740 |
Packaging Box | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 560,12000 Kč | 7 560,12 Kč |
| Unit Price without VAT: | 7 560,12000 Kč |
|---|---|
| Unit Price with VAT: | 9 147,74520 Kč |



