330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1V331Q

DigiKey Part Number
PCE3687TR-ND - Tape & Reel (TR)
PCE3687CT-ND - Cut Tape (CT)
PCE3687DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG1V331Q
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1V331Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
800 mA @ 100 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1V331AQPanasonic Industry763PCE4892CT-ND45,15000 KčUpgrade
EEV-TG1H331QPanasonic Industry56PCE3651CT-ND42,21000 KčParametric Equivalent
MAL214699005E3Vishay Beyschlag/Draloric/BC Components9904428PHCT-ND73,49000 KčUpgrade
EMVH350ARA331MKE0SChemi-Con3 505565-2316-1-ND62,99000 KčSimilar
EMVH350GRA331MLH0SChemi-Con545565-EMVH350GRA331MLH0SCT-ND90,08000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
1027,59100 Kč275,91 Kč
5021,50620 Kč1 075,31 Kč
10019,58690 Kč1 958,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20017,65825 Kč3 531,65 Kč
40016,35483 Kč6 541,93 Kč
60015,69670 Kč9 418,02 Kč
1 00014,96317 Kč14 963,17 Kč
1 40014,53181 Kč20 344,53 Kč
2 00014,11517 Kč28 230,34 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč