330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214699005E3

DigiKey Part Number
4428PHTR-ND - Tape & Reel (TR)
4428PHCT-ND - Cut Tape (CT)
4428PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL214699005E3
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
715 mA @ 100 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Lifetime @ Temp.
3000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1049,49200 Kč494,92 Kč
5039,51400 Kč1 975,70 Kč
10036,36850 Kč3 636,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,40244 Kč8 100,61 Kč
50030,39208 Kč15 196,04 Kč
75029,37788 Kč22 033,41 Kč
1 25028,24752 Kč35 309,40 Kč
1 75027,58309 Kč48 270,41 Kč
2 50026,94152 Kč67 353,80 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč