
EEE-TK1V331AQ | |
|---|---|
DigiKey Part Number | PCE4892TR-ND - Tape & Reel (TR) PCE4892CT-ND - Cut Tape (CT) PCE4892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1V331AQ |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1V331AQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214699005E3 | Vishay Beyschlag/Draloric/BC Components | 990 | 4428PHCT-ND | 73,49000 Kč | Upgrade |
| EMVH350GRA331MLH0S | Chemi-Con | 545 | 565-EMVH350GRA331MLH0SCT-ND | 90,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 29,69100 Kč | 296,91 Kč |
| 50 | 23,21960 Kč | 1 160,98 Kč |
| 100 | 21,17440 Kč | 2 117,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,11555 Kč | 3 823,11 Kč |
| 400 | 17,72755 Kč | 7 091,02 Kč |
| 600 | 17,02693 Kč | 10 216,16 Kč |
| 1 000 | 16,24573 Kč | 16 245,73 Kč |
| 1 400 | 15,78659 Kč | 22 101,23 Kč |
| 2 000 | 15,34303 Kč | 30 686,06 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |

