Direct
Similar
Similar
Similar

EEV-FK2A331M | |
|---|---|
DigiKey Part Number | PCE3505TR-ND - Tape & Reel (TR) PCE3505CT-ND - Cut Tape (CT) PCE3505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK2A331M |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK2A331M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 687.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Part Status Active | Impedance 153 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD2A331MNQ1MS | Nichicon | 0 | UCD2A331MNQ1MTR-ND | 25,93336 Kč | Direct |
| 63SEV330M18X16.5 | Rubycon | 115 | 1189-63SEV330M18X16.5CT-ND | 62,15000 Kč | Similar |
| AFK337M2AR44B-F | Cornell Dubilier Knowles | 0 | AFK337M2AR44B-F-ND | 0,00000 Kč | Similar |
| AFK337M2AR44T-F | Cornell Dubilier Knowles | 6 418 | 338-2188-1-ND | 116,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 35,59200 Kč | 355,92 Kč |
| 50 | 28,04080 Kč | 1 402,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 24,51728 Kč | 3 064,66 Kč |
| 250 | 22,68288 Kč | 5 670,72 Kč |
| 375 | 21,75616 Kč | 8 158,56 Kč |
| 625 | 20,72386 Kč | 12 952,41 Kč |
| 875 | 20,11680 Kč | 17 602,20 Kč |
| 1 250 | 19,53032 Kč | 24 412,90 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |




