AFK337M2AR44B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 6 418
Unit Price: 116,33000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 58,37000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 53,75000 Kč
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK337M2AR44B-F

DigiKey Part Number
AFK337M2AR44B-F-ND
Manufacturer
Manufacturer Product Number
AFK337M2AR44B-F
Description
CAP ALUM 330UF 20% 100V SMD
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
917 mA @ 100 kHz
Capacitance
Impedance
150 mOhms
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.669" (17.00mm)
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Surface Mount Land Size
0.748" L x 0.827" W (19.00mm x 21.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK337M2AR44T-FCornell Dubilier Knowles6 418338-2188-1-ND116,33000 KčParametric Equivalent
EEE-FK2A331AMPanasonic Industry0PCE4867CT-ND58,37000 KčDirect
EEV-FK2A331MPanasonic Industry0PCE3505CT-ND53,75000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types