EEE-FK2A331AM is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 25,93336 Kč
Datasheet

Similar


Rubycon
In Stock: 115
Unit Price: 62,15000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6 418
Unit Price: 116,33000 Kč
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A331AM

DigiKey Part Number
PCE4867TR-ND - Tape & Reel (TR)
PCE4867CT-ND - Cut Tape (CT)
PCE4867DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A331AM
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A331AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
687.8 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
917 mA @ 100 kHz
Part Status
Active
Impedance
153 mOhms
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD2A331MNQ1MSNichicon0UCD2A331MNQ1MTR-ND25,93336 KčDirect
63SEV330M18X16.5Rubycon1151189-63SEV330M18X16.5CT-ND62,15000 KčSimilar
AFK337M2AR44T-FCornell Dubilier Knowles6 418338-2188-1-ND116,33000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1038,84600 Kč388,46 Kč
5030,71160 Kč1 535,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12526,91104 Kč3 363,88 Kč
25024,93556 Kč6 233,89 Kč
37523,93883 Kč8 977,06 Kč
62522,82701 Kč14 266,88 Kč
87522,17365 Kč19 401,94 Kč
1 25021,54227 Kč26 927,84 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč