
EEU-FC1V122B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V122BCT-ND - Cut Tape (CT) 10-EEU-FC1V122BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V122B |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V122B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.205 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V122L | Panasonic Industry | 1 208 | P10306-ND | 1,46000 Kč | Similar |
| EEU-FC1V122 | Panasonic Industry | 315 | P11242-ND | 1,67000 Kč | Parametric Equivalent |
| ELXY350ELL122MK35S | Chemi-Con | 534 | 565-ELXY350ELL122MK35S-ND | 1,90000 Kč | Similar |
| ELXY350ELL122ML25S | Chemi-Con | 188 | 565-ELXY350ELL122ML25S-ND | 2,06000 Kč | Similar |
| ELXZ350ELL122MK30S | Chemi-Con | 905 | 565-1990-ND | 1,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 50 | 21,51040 Kč | 1 075,52 Kč |
| 100 | 19,58900 Kč | 1 958,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,21584 Kč | 4 303,96 Kč |
| 500 | 15,98704 Kč | 7 993,52 Kč |
| 750 | 15,36689 Kč | 11 525,17 Kč |
| 1 250 | 14,67575 Kč | 18 344,69 Kč |
| 1 750 | 14,26940 Kč | 24 971,45 Kč |
| 2 500 | 13,87691 Kč | 34 692,28 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

