
EEU-FC1V122L | |
|---|---|
DigiKey Part Number | P10306-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V122L |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V122L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.848 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 50 | 18,15060 Kč | 907,53 Kč |
| 100 | 16,48550 Kč | 1 648,55 Kč |
| 500 | 13,62266 Kč | 6 811,33 Kč |
| 1 000 | 12,72080 Kč | 12 720,80 Kč |
| 2 500 | 11,75880 Kč | 29 397,00 Kč |
| 5 000 | 11,17278 Kč | 55 863,90 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

