


ELXZ350ELL122MK30S | |
|---|---|
DigiKey Part Number | 565-1990-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL122MK30S |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL122MK30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.386 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL122MK35S | Chemi-Con | 534 | 565-ELXY350ELL122MK35S-ND | 46,83000 Kč | Similar |
| ELXY350ELL122ML25S | Chemi-Con | 188 | 565-ELXY350ELL122ML25S-ND | 50,82000 Kč | Similar |
| ELXZ350ELL122ML20S | Chemi-Con | 13 | 565-1991-ND | 62,57000 Kč | Similar |
| EEU-FC1V122L | Panasonic Industry | 1 208 | P10306-ND | 36,12000 Kč | Direct |
| EEU-FC1V122 | Panasonic Industry | 315 | P11242-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| 50 | 22,29980 Kč | 1 114,99 Kč |
| 100 | 20,32190 Kč | 2 032,19 Kč |
| 500 | 16,91976 Kč | 8 459,88 Kč |
| 1 000 | 15,84845 Kč | 15 848,45 Kč |
| 2 500 | 14,70574 Kč | 36 764,35 Kč |
| 5 000 | 14,00974 Kč | 70 048,70 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

