470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C471LJ

DigiKey Part Number
10-EEU-FC1C471LJCT-ND - Cut Tape (CT)
10-EEU-FC1C471LJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C471LJ
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
547.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
85 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C471Panasonic Industry2 145P10248-ND16,17000 KčSimilar
EEU-FC1C471BPanasonic Industry4 875P19635CT-ND16,38000 KčSimilar
EEU-FC1C471LBPanasonic Industry4 656P19636CT-ND16,38000 KčSimilar
ELXY160ELL471MH20DChemi-Con128565-ELXY160ELL471MH20D-ND17,64000 KčSimilar
ELXY160ELL471MJ16SChemi-Con1 003565-1774-ND23,73000 KčSimilar
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,28900 Kč102,89 Kč
507,72720 Kč386,36 Kč
1006,91460 Kč691,46 Kč
5005,51198 Kč2 755,99 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,97632 Kč4 976,32 Kč
2 0004,61494 Kč9 229,88 Kč
3 0004,43268 Kč13 298,04 Kč
5 0004,22938 Kč21 146,90 Kč
7 0004,10985 Kč28 768,95 Kč
10 0003,99443 Kč39 944,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč