EEU-FC1A682SB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 123
Unit Price: 57,11000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 200
Unit Price: 69,92000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 792
Unit Price: 47,46000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 15,87574 Kč
Datasheet

Similar


Nichicon
In Stock: 133
Unit Price: 56,06000 Kč
Datasheet

Similar


Nichicon
In Stock: 135
Unit Price: 57,95000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 27,23300 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 25,02330 Kč
Datasheet

Similar


Nichicon
In Stock: 111
Unit Price: 58,79000 Kč
Datasheet

Similar


Nichicon
In Stock: 288
Unit Price: 57,53000 Kč
Datasheet
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A682SB

DigiKey Part Number
EEU-FC1A682SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A682SB
Description
CAP ALUM 6800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A682SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.329 A @ 120 Hz
Ripple Current @ High Frequency
2.74 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
25020,17404 Kč5 043,51 Kč
Manufacturers Standard Package
Unit Price without VAT:20,17404 Kč
Unit Price with VAT:24,41059 Kč