6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1A682MHD6

DigiKey Part Number
493-5525-ND
Manufacturer
Manufacturer Product Number
UPJ1A682MHD6
Description
CAP ALUM 6800UF 20% 10V RADIAL
Customer Reference
Detailed Description
6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A682MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.28 A @ 120 Hz
Ripple Current @ High Frequency
2.54 A @ 10 kHz
Impedance
27 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1038,55200 Kč385,52 Kč
5030,46380 Kč1 523,19 Kč
30024,72163 Kč7 416,49 Kč
60023,13910 Kč13 883,46 Kč
1 20021,82480 Kč26 189,76 Kč
2 70020,56723 Kč55 531,52 Kč
5 10019,75562 Kč100 753,66 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč