



UPJ1A682MHD | |
|---|---|
DigiKey Part Number | 493-5524-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A682MHD |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A682MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.41 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.68 A @ 10 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 50 | 29,30060 Kč | 1 465,03 Kč |
| 300 | 23,73543 Kč | 7 120,63 Kč |
| 600 | 22,20223 Kč | 13 321,34 Kč |
| 1 200 | 20,92836 Kč | 25 114,03 Kč |
| 2 700 | 19,70981 Kč | 53 216,49 Kč |
| 5 100 | 18,92332 Kč | 96 508,93 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

