470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1H471B

DigiKey Part Number
10-EEU-EB1H471BCT-ND - Cut Tape (CT)
10-EEU-EB1H471BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1H471B
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1H471B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
481 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1H471BPanasonic Industry648P19717CT-ND29,41000 KčSimilar
EEU-EB1H471Panasonic Industry77P13134-ND28,57000 KčParametric Equivalent
EEU-FR1H471Panasonic Industry1 966P14461-ND34,83000 KčParametric Equivalent
EEU-FR1H471BPanasonic Industry4 197P15378CT-ND35,45000 KčParametric Equivalent
EKZE500ELL471MK20SChemi-Con794565-1712-ND36,08000 KčSimilar
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1018,72800 Kč187,28 Kč
5014,38200 Kč719,10 Kč
10013,00760 Kč1 300,76 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50010,44568 Kč5 222,84 Kč
1 0009,71428 Kč9 714,28 Kč
1 5009,34493 Kč14 017,40 Kč
2 5008,93324 Kč22 333,10 Kč
3 5008,69132 Kč30 419,62 Kč
5 0008,45761 Kč42 288,05 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč