Parametric Equivalent

EEH-ZV1V221UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1V221UVTR-ND - Tape & Reel (TR) 10-EEH-ZV1V221UVCT-ND - Cut Tape (CT) 10-EEH-ZV1V221UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1V221UV |
Description | CAP ALUM HYBRID 220UF 35V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1V221UV Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZV1V221UP | Panasonic Industry | 751 | 10-EEH-ZV1V221UPCT-ND | 57,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 44,88100 Kč | 448,81 Kč |
| 50 | 35,70040 Kč | 1 785,02 Kč |
| 100 | 32,80360 Kč | 3 280,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,31444 Kč | 13 657,22 Kč |
| 1 000 | 25,77719 Kč | 25 777,19 Kč |
| 1 500 | 25,00171 Kč | 37 502,57 Kč |
| 2 500 | 24,13782 Kč | 60 344,55 Kč |
| 3 500 | 23,63000 Kč | 82 705,00 Kč |
| 5 000 | 23,13968 Kč | 115 698,40 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |






