
EEH-ZL1V271V | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V271VTR-ND - Tape & Reel (TR) 10-EEH-ZL1V271VCT-ND - Cut Tape (CT) 10-EEH-ZL1V271VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V271V |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 285 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Capacitance 270 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 10 | 44,54700 Kč | 445,47 Kč |
| 50 | 35,42940 Kč | 1 771,47 Kč |
| 100 | 32,55130 Kč | 3 255,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,09714 Kč | 13 548,57 Kč |
| 1 000 | 25,56905 Kč | 25 569,05 Kč |
| 1 500 | 24,79830 Kč | 37 197,45 Kč |
| 2 500 | 23,93944 Kč | 59 848,60 Kč |
| 3 500 | 23,43467 Kč | 82 021,35 Kč |
| 5 000 | 22,94739 Kč | 114 736,95 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |





