EEH-ZU1H151V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 51,51000 Kč
Datasheet
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1H151V

DigiKey Part Number
10-EEH-ZU1H151VTR-ND - Tape & Reel (TR)
10-EEH-ZU1H151VCT-ND - Cut Tape (CT)
10-EEH-ZU1H151VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1H151V
Description
CAP ALUMHYB 150UF 20% 50V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZU1H151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
690 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.516" (13.10mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
12mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZU1H151PPanasonic Industry010-EEH-ZU1H151PCT-ND51,51000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,65000 Kč59,65 Kč
1039,73000 Kč397,30 Kč
5031,44600 Kč1 572,30 Kč
10028,83270 Kč2 883,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40024,39573 Kč9 758,29 Kč
80022,92203 Kč18 337,62 Kč
1 20022,17878 Kč26 614,54 Kč
2 00021,35030 Kč42 700,60 Kč
2 80020,86332 Kč58 417,30 Kč
4 00020,39308 Kč81 572,32 Kč
Manufacturers Standard Package
Unit Price without VAT:59,65000 Kč
Unit Price with VAT:72,17650 Kč