Similar

EEH-ZU1H151P | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1H151PTR-ND - Tape & Reel (TR) 10-EEH-ZU1H151PCT-ND - Cut Tape (CT) 10-EEH-ZU1H151PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1H151P |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1H151P Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 690 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1H151MCQ1GS | Nichicon | 712 | 493-GYB1H151MCQ1GSCT-ND | 36,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 34,01500 Kč | 340,15 Kč |
| 50 | 26,74500 Kč | 1 337,25 Kč |
| 100 | 24,45520 Kč | 2 445,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,57813 Kč | 8 231,25 Kč |
| 800 | 19,28534 Kč | 15 428,27 Kč |
| 1 200 | 18,63335 Kč | 22 360,02 Kč |
| 2 000 | 17,90643 Kč | 35 812,86 Kč |
| 2 800 | 17,47929 Kč | 48 942,01 Kč |
| 4 000 | 17,06673 Kč | 68 266,92 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |


