270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZK1E271V

DigiKey Part Number
P122243TR-ND - Tape & Reel (TR)
P122243CT-ND - Cut Tape (CT)
P122243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZK1E271V
Description
CAP ALUMHYB 270UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZK1E271V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZK1E271PPanasonic Industry53P121397CT-ND1,33000 KčParametric Equivalent
A780KN277M1ELAS030KEMET500399-A780KN277M1ELAS030CT-ND0,84000 KčParametric Equivalent
EHBSA025M2710810TEaton - Electronics Division495283-EHBSA025M2710810TCT-ND1,04000 KčParametric Equivalent
GYE1E271MCQ1GSNichicon500493-GYE1E271CT-ND1,19000 KčParametric Equivalent
GYE1E271MCW1GSNichicon1 425493-GYE1E271MCW1GSCT-ND1,39000 KčParametric Equivalent
In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,43000 Kč49,43 Kč
1032,61800 Kč326,18 Kč
5025,61480 Kč1 280,74 Kč
10023,40200 Kč2 340,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,22122 Kč8 610,61 Kč
1 00016,14153 Kč16 141,53 Kč
1 50015,59671 Kč23 395,06 Kč
2 50014,98960 Kč37 474,00 Kč
3 50014,63287 Kč51 215,04 Kč
5 00014,28823 Kč71 441,15 Kč
Manufacturers Standard Package
Unit Price without VAT:49,43000 Kč
Unit Price with VAT:59,81030 Kč