
EEH-ZK1E271P | |
|---|---|
DigiKey Part Number | P121397TR-ND - Tape & Reel (TR) P121397CT-ND - Cut Tape (CT) P121397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E271P |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E271P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZK1E271V | Panasonic Industry | 341 | P122243CT-ND | 2,03000 Kč | Parametric Equivalent |
| A780KN277M1ELAS030 | KEMET | 500 | 399-A780KN277M1ELAS030CT-ND | 0,93000 Kč | Parametric Equivalent |
| EHBSA025M2710810T | Eaton - Electronics Division | 495 | 283-EHBSA025M2710810TCT-ND | 1,14000 Kč | Parametric Equivalent |
| GYE1E271MCQ1GS | Nichicon | 500 | 493-GYE1E271CT-ND | 1,31000 Kč | Parametric Equivalent |
| GYE1E271MCW1GS | Nichicon | 1 425 | 493-GYE1E271MCW1GSCT-ND | 1,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 23,19100 Kč | 231,91 Kč |
| 50 | 17,95240 Kč | 897,62 Kč |
| 100 | 16,30070 Kč | 1 630,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,20988 Kč | 6 604,94 Kč |
| 1 000 | 12,33081 Kč | 12 330,81 Kč |
| 1 500 | 11,88736 Kč | 17 831,04 Kč |
| 2 500 | 11,39294 Kč | 28 482,35 Kč |
| 3 500 | 11,10228 Kč | 38 857,98 Kč |
| 5 000 | 10,82163 Kč | 54 108,15 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |

