Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZC1J820V | |
|---|---|
DigiKey Part Number | PCE5163TR-ND - Tape & Reel (TR) PCE5163CT-ND - Cut Tape (CT) PCE5163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1J820V |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1J820V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 50 | 17,07560 Kč | 853,78 Kč |
| 100 | 15,48810 Kč | 1 548,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,52278 Kč | 6 261,39 Kč |
| 1 000 | 11,67825 Kč | 11 678,25 Kč |
| 1 500 | 11,25213 Kč | 16 878,19 Kč |
| 2 500 | 10,77718 Kč | 26 942,95 Kč |
| 3 500 | 10,49804 Kč | 36 743,14 Kč |
| 5 000 | 10,22834 Kč | 51 141,70 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |






