22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZC1J220XV

DigiKey Part Number
P123717TR-ND - Tape & Reel (TR)
P123717CT-ND - Cut Tape (CT)
P123717DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1J220XV
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1J220XV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
90 mA @ 100 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1027,38100 Kč273,81 Kč
5021,34660 Kč1 067,33 Kč
10019,43780 Kč1 943,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90014,98674 Kč13 488,07 Kč
1 80014,11976 Kč25 415,57 Kč
2 70013,68237 Kč36 942,40 Kč
4 50013,19514 Kč59 378,13 Kč
6 30012,90874 Kč81 325,06 Kč
9 00012,63216 Kč113 689,44 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč