Accelerometer X, Y Axis ±5g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y Axis ±5g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
8-CLCC
MEMS OIS Solution for Phone Cameras

AD22293Z-RL7

DigiKey Part Number
AD22293Z-RL7TR-ND - Tape & Reel (TR)
AD22293Z-RL7CT-ND - Cut Tape (CT)
AD22293Z-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD22293Z-RL7
Description
ACCELEROMETER 5G ANALOG 8CLCC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±5g 0.5Hz ~ 2.5kHz 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD22293Z-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
X, Y
Acceleration Range
±5g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
312
Bandwidth
0.5Hz ~ 2.5kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 016,09000 Kč1 016,09 Kč
5936,04800 Kč4 680,24 Kč
10906,25300 Kč9 062,53 Kč
25884,45240 Kč22 111,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250797,07904 Kč199 269,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 016,09000 Kč
Unit Price with VAT:1 229,46890 Kč