22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZA1H220V

DigiKey Part Number
P123706TR-ND - Tape & Reel (TR)
P123706CT-ND - Cut Tape (CT)
P123706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1H220V
Description
CAP ALUM HYBRID 22UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1H220V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
110 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
80mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1025,69400 Kč256,94 Kč
5019,98380 Kč999,19 Kč
10018,17970 Kč1 817,97 Kč
50015,07310 Kč7 536,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,83658 Kč13 836,58 Kč
2 00013,03907 Kč26 078,14 Kč
3 00012,63676 Kč37 910,28 Kč
5 00012,18841 Kč60 942,05 Kč
7 00011,92497 Kč83 474,79 Kč
10 00011,67059 Kč116 705,90 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč