
EEH-ZA1V470V | |
|---|---|
DigiKey Part Number | 10-EEH-ZA1V470VTR-ND - Tape & Reel (TR) 10-EEH-ZA1V470VCT-ND - Cut Tape (CT) 10-EEH-ZA1V470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V470V |
Description | CAP ALUM HYBRID 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 50 | 20,12020 Kč | 1 006,01 Kč |
| 100 | 18,30400 Kč | 1 830,40 Kč |
| 500 | 15,17610 Kč | 7 588,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,93112 Kč | 13 931,12 Kč |
| 2 000 | 13,12816 Kč | 26 256,32 Kč |
| 3 000 | 12,72311 Kč | 38 169,33 Kč |
| 5 000 | 12,27169 Kč | 61 358,45 Kč |
| 7 000 | 12,00645 Kč | 84 045,15 Kč |
| 10 000 | 11,75033 Kč | 117 503,30 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |






