100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZA1H101B

DigiKey Part Number
10-EEH-AZA1H101BCT-ND - Cut Tape (CT)
10-EEH-AZA1H101BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZA1H101B
Description
CAP ALUM HYBRID 100UF 20% 50V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZA1H101B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
300 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1023,20300 Kč232,03 Kč
5017,97420 Kč898,71 Kč
10016,31540 Kč1 631,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50013,21950 Kč6 609,75 Kč
1 00012,33863 Kč12 338,63 Kč
1 50011,89411 Kč17 841,17 Kč
2 50011,39864 Kč28 496,60 Kč
3 50011,10746 Kč38 876,11 Kč
5 00010,82619 Kč54 130,95 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč