
EEF-SR0J680R | |
|---|---|
DigiKey Part Number | PCE5105TR-ND - Tape & Reel (TR) PCE5105CT-ND - Cut Tape (CT) PCE5105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SR0J680R |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SR0J680R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LR0J680R | Panasonic Industry | 3 639 | PCE5109CT-ND | 45,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 26,25700 Kč | 262,57 Kč |
| 50 | 20,43420 Kč | 1 021,71 Kč |
| 100 | 18,59480 Kč | 1 859,48 Kč |
| 500 | 15,43098 Kč | 7 715,49 Kč |
| 1 000 | 14,43493 Kč | 14 434,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 12,80373 Kč | 44 813,06 Kč |
| 7 000 | 12,22341 Kč | 85 563,87 Kč |
| 10 500 | 11,93078 Kč | 125 273,19 Kč |
| 17 500 | 11,68039 Kč | 204 406,82 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |


