
EEF-LR0J680R | |
|---|---|
DigiKey Part Number | PCE5109TR-ND - Tape & Reel (TR) PCE5109CT-ND - Cut Tape (CT) PCE5109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LR0J680R |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LR0J680R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 30,17800 Kč | 301,78 Kč |
| 50 | 23,62520 Kč | 1 181,26 Kč |
| 100 | 21,55210 Kč | 2 155,21 Kč |
| 500 | 17,98996 Kč | 8 994,98 Kč |
| 1 000 | 16,86855 Kč | 16 868,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 15,02091 Kč | 52 573,19 Kč |
| 7 000 | 14,36771 Kč | 100 573,97 Kč |
| 10 500 | 14,03827 Kč | 147 401,84 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |

