


ABS25-32.768KHZ-4-T | |
|---|---|
DigiKey Part Number | 535-13425-2-ND - Tape & Reel (TR) 535-13425-1-ND - Cut Tape (CT) 535-13425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS25-32.768KHZ-4-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ABS25-32.768KHZ-4-T Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32.768K12.5PI/MC306 | YIC | 4 820 | 3155-32.768K12.5PI/MC306CT-ND | 7,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 20,14600 Kč | 201,46 Kč |
| 25 | 19,05360 Kč | 476,34 Kč |
| 50 | 18,26940 Kč | 913,47 Kč |
| 100 | 17,51240 Kč | 1 751,24 Kč |
| 250 | 16,56012 Kč | 4 140,03 Kč |
| 500 | 15,87520 Kč | 7 937,60 Kč |
| 1 000 | 15,21888 Kč | 15 218,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,23450 Kč | 42 703,50 Kč |
| 6 000 | 13,64697 Kč | 81 881,82 Kč |
| 9 000 | 13,31475 Kč | 119 832,75 Kč |
| 15 000 | 12,90809 Kč | 193 621,35 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |






