Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEF-LX0D561R | |
|---|---|
DigiKey Part Number | PCE5033TR-ND - Tape & Reel (TR) PCE5033CT-ND - Cut Tape (CT) PCE5033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LX0D561R |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LX0D561R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance 560 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 6mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LX0D561R4 | Panasonic Industry | 0 | PCE5034CT-ND | 45,05000 Kč | Similar |
| EEF-SX0D561E4 | Panasonic Industry | 3 866 | PCE5035CT-ND | 61,32000 Kč | Similar |
| EEF-UE0D561ER | Panasonic Industry | 0 | PCE4498TR-ND | 0,00000 Kč | Similar |
| EEF-UE0D561LR | Panasonic Industry | 0 | PCE4256TR-ND | 0,00000 Kč | Similar |
| A720V567M002APE006 | KEMET | 950 | 399-A720V567M002APE006CT-ND | 47,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,37558 Kč | 50 314,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 22,94100 Kč | 229,41 Kč |
| 50 | 22,21120 Kč | 1 110,56 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |






