47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1J470P

DigiKey Part Number
PCE4092TR-ND - Tape & Reel (TR)
PCE4092CT-ND - Cut Tape (CT)
PCE4092DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TG1J470P
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TG1J470P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
150 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TG1J470UPPanasonic Industry40PCE4093CT-ND0,94000 KčSimilar
EEE-TG1K470UPPanasonic Industry5 522PCE4107CT-ND1,08000 KčParametric Equivalent
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1018,31000 Kč183,10 Kč
5014,04760 Kč702,38 Kč
10012,69750 Kč1 269,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,18486 Kč5 092,43 Kč
1 0009,46653 Kč9 466,53 Kč
1 5009,10403 Kč13 656,05 Kč
2 5008,69981 Kč21 749,52 Kč
3 5008,46231 Kč29 618,09 Kč
5 0008,23277 Kč41 163,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč