
EEE-TG1K470UP | |
|---|---|
DigiKey Part Number | PCE4107TR-ND - Tape & Reel (TR) PCE4107CT-ND - Cut Tape (CT) PCE4107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1K470UP |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1K470UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 50 | 14,28700 Kč | 714,35 Kč |
| 100 | 12,91800 Kč | 1 291,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,36798 Kč | 5 183,99 Kč |
| 1 000 | 9,63934 Kč | 9 639,34 Kč |
| 1 500 | 9,27174 Kč | 13 907,61 Kč |
| 2 500 | 8,86191 Kč | 22 154,78 Kč |
| 3 500 | 8,62100 Kč | 30 173,50 Kč |
| 5 000 | 8,38832 Kč | 41 941,60 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

