
EEE-TG1J470UP | |
|---|---|
DigiKey Part Number | PCE4093TR-ND - Tape & Reel (TR) PCE4093CT-ND - Cut Tape (CT) PCE4093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J470UP |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J470UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 100 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1J470P | Panasonic Industry | 205 | PCE4092CT-ND | 28,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 50 | 12,35940 Kč | 617,97 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,89560 Kč | 4 447,80 Kč |
| 1 000 | 8,24990 Kč | 8 249,90 Kč |
| 1 500 | 7,92409 Kč | 11 886,14 Kč |
| 2 500 | 7,56071 Kč | 18 901,78 Kč |
| 3 500 | 7,34714 Kč | 25 714,99 Kč |
| 5 000 | 7,14079 Kč | 35 703,95 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

