
EEE-TG1J470P | |
|---|---|
DigiKey Part Number | PCE4092TR-ND - Tape & Reel (TR) PCE4092CT-ND - Cut Tape (CT) PCE4092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J470P |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 800mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1J470P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1J470UP | Panasonic Industry | 40 | PCE4093CT-ND | 25,41000 Kč | Similar |
| EEE-TG1K470UP | Panasonic Industry | 5 522 | PCE4107CT-ND | 28,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 50 | 14,04760 Kč | 702,38 Kč |
| 100 | 12,69750 Kč | 1 269,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,18486 Kč | 5 092,43 Kč |
| 1 000 | 9,46653 Kč | 9 466,53 Kč |
| 1 500 | 9,10403 Kč | 13 656,05 Kč |
| 2 500 | 8,69981 Kč | 21 749,52 Kč |
| 3 500 | 8,46231 Kč | 29 618,09 Kč |
| 5 000 | 8,23277 Kč | 41 163,85 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

