
EEE-TC1V470XP | |
|---|---|
DigiKey Part Number | PCE5133TR-ND - Tape & Reel (TR) PCE5133CT-ND - Cut Tape (CT) PCE5133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1V470XP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1V470XP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TPV470XAP | Panasonic Industry | 11 665 | PCE4932CT-ND | 0,71000 Kč | Parametric Equivalent |
| UCZ1H470MCL6GS | Nichicon | 43 344 | 493-7033-1-ND | 0,58000 Kč | Upgrade |
| 35THV47M6.3X8 | Rubycon | 1 450 | 1189-2053-1-ND | 0,48000 Kč | Parametric Equivalent |
| EMHJ350ARA470MF80G | Chemi-Con | 21 | 565-EMHJ350ARA470MF80GCT-ND | 0,97000 Kč | Parametric Equivalent |
| EMHK350ARA470MF80G | Chemi-Con | 1 550 | 565-EMHK350ARA470MF80GCT-ND | 0,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 50 | 9,22240 Kč | 461,12 Kč |
| 100 | 8,27750 Kč | 827,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,09282 Kč | 5 483,54 Kč |
| 1 800 | 5,66169 Kč | 10 191,04 Kč |
| 2 700 | 5,44406 Kč | 14 698,96 Kč |
| 4 500 | 5,20150 Kč | 23 406,75 Kč |
| 6 300 | 5,05895 Kč | 31 871,39 Kč |
| 9 000 | 4,92123 Kč | 44 291,07 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |

