
EEE-HD1V470AP | |
|---|---|
DigiKey Part Number | PCE4967TR-ND - Tape & Reel (TR) PCE4967CT-ND - Cut Tape (CT) PCE4967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V470AP |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 79 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 134.3 mA @ 10 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HC1H470P | Panasonic Industry | 1 717 | P19737CT-ND | 0,86000 Kč | Upgrade |
| EEE-FC1V470AP | Panasonic Industry | 1 071 | PCE4369CT-ND | 0,67000 Kč | Similar |
| EEE-FC1V470P | Panasonic Industry | 1 995 | PCE4031CT-ND | 0,56000 Kč | Similar |
| EEE-HDV470XAP | Panasonic Industry | 3 657 | PCE4968CT-ND | 0,60000 Kč | Similar |
| UUA1H470MNL1GS | Nichicon | 5 740 | 493-9462-1-ND | 0,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,53100 Kč | 145,31 Kč |
| 50 | 11,05340 Kč | 552,67 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,90322 Kč | 3 951,61 Kč |
| 1 000 | 7,31507 Kč | 7 315,07 Kč |
| 1 500 | 7,01823 Kč | 10 527,34 Kč |
| 2 500 | 6,68728 Kč | 16 718,20 Kč |
| 3 500 | 6,49276 Kč | 22 724,66 Kč |
| 5 000 | 6,30486 Kč | 31 524,30 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

