
EEE-HC1H470P | |
|---|---|
DigiKey Part Number | P19737TR-ND - Tape & Reel (TR) P19737CT-ND - Cut Tape (CT) P19737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,50200 Kč | 135,02 Kč |
| 50 | 10,23440 Kč | 511,72 Kč |
| 100 | 9,20130 Kč | 920,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,28462 Kč | 3 642,31 Kč |
| 1 000 | 6,73322 Kč | 6 733,22 Kč |
| 1 500 | 6,45507 Kč | 9 682,60 Kč |
| 2 500 | 6,14486 Kč | 15 362,15 Kč |
| 3 500 | 5,96253 Kč | 20 868,85 Kč |
| 5 000 | 5,78629 Kč | 28 931,45 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

